RS PRO PCB Terminal Strip, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Length
20mm
Depth
12.5mm
Material
PBT
Width
9mm
Product details
Vertical Mount Screw Terminals
A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality.
Features & Benefits
Nickel plated bronze clamps.
Tin plated brass terminals in glass filled PBT bodies
Standard accepts wire 2.5 mm², low profile 1.5 mm²
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Length
20mm
Depth
12.5mm
Material
PBT
Width
9mm
Product details
Vertical Mount Screw Terminals
A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality.
Features & Benefits
Nickel plated bronze clamps.
Tin plated brass terminals in glass filled PBT bodies
Standard accepts wire 2.5 mm², low profile 1.5 mm²