RS PRO PCB Terminal Strip, 5-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 790-1105Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

125 V

Depth

6.2mm

Length

12.7mm

Material

Polyamide

Width

5.54mm

Country of Origin

Taiwan, Province Of China

Product details

2.54 mm Pitch Cage Clamp PCB Terminal Blocks

A range of 2.54 mm Pitch PCB Terminal Blocks with Screw cage clamp termination method. These 2.54 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.

Various positions available.

Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Terminal Strip, 5-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

RS PRO PCB Terminal Strip, 5-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

125 V

Depth

6.2mm

Length

12.7mm

Material

Polyamide

Width

5.54mm

Country of Origin

Taiwan, Province Of China

Product details

2.54 mm Pitch Cage Clamp PCB Terminal Blocks

A range of 2.54 mm Pitch PCB Terminal Blocks with Screw cage clamp termination method. These 2.54 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.

Various positions available.