RS PRO PCB Terminal Strip, 7-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 790-0979Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

7

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Width

12mm

Depth

8.3mm

Length

37.16mm

Material

Polyamide

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Terminal Strip, 7-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

RS PRO PCB Terminal Strip, 7-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

7

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Width

12mm

Depth

8.3mm

Length

37.16mm

Material

Polyamide

Country of Origin

Taiwan, Province Of China

You may be interested in