RS PRO PCB Terminal Strip, 9-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
RS Stock No.: 790-1014Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
9
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Header
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
8.3mm
Length
47.32mm
Material
Polyamide
Width
12mm
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO, 5.08mm Pitch, 9 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
P.O.A.
RS PRO PCB Terminal Strip, 9-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
1
P.O.A.
RS PRO PCB Terminal Strip, 9-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO, 5.08mm Pitch, 9 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
9
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Header
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
8.3mm
Length
47.32mm
Material
Polyamide
Width
12mm
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO, 5.08mm Pitch, 9 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)