RS PRO PE Load Net, 6 x 4m, 3.5mm Cord Diameter

RS Stock No.: 289-5771Brand: RS PRO
brand-logo
View all in Load Nets

Technical documents

Specifications

Brand

RS Pro

Net Material

PE

Mesh Size

65mm

Dimensions

6 x 4m

Net Cord Diameter

3.5mm

Perimeter Cord Diameter

8mm

Length

6m

Width

4m

Country of Origin

United Kingdom

Product details

Load Net

Manufactured from 3.5mm braided polyethylene cord with 8mm perimeter cord and tie ropes every 90cm around edges and 2 inch mesh size. These nets have many uses including load restraints for lorries etc during transport, overhead protection whilst men working, safety applications etc.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PE Load Net, 6 x 4m, 3.5mm Cord Diameter

P.O.A.

RS PRO PE Load Net, 6 x 4m, 3.5mm Cord Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Net Material

PE

Mesh Size

65mm

Dimensions

6 x 4m

Net Cord Diameter

3.5mm

Perimeter Cord Diameter

8mm

Length

6m

Width

4m

Country of Origin

United Kingdom

Product details

Load Net

Manufactured from 3.5mm braided polyethylene cord with 8mm perimeter cord and tie ropes every 90cm around edges and 2 inch mesh size. These nets have many uses including load restraints for lorries etc during transport, overhead protection whilst men working, safety applications etc.

You may be interested in