Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Peltier Module, 10.6W, 2.5A, 7.62V, 15 x 30 x 30mm

RS Stock No.: 217-2415Brand: RS PRODistrelec Article No.: 30407333
brand-logo
View all in Peltier Modules

Technical documents

Specifications

Brand

RS Pro

Maximum Cooling Capacity

10.6W

Maximum Temperature Difference

+340.15K

Maximum Current

2.5A

Maximum Voltage

7.62V

Active Area

15 x 30 x 30mm

Active Area Length

30mm

Active Area Thickness

4mm

Active Area Width

15mm

Distrelec Product Id

30407333

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Peltier Module, 10.6W, 2.5A, 7.62V, 15 x 30 x 30mm

P.O.A.

RS PRO Peltier Module, 10.6W, 2.5A, 7.62V, 15 x 30 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Cooling Capacity

10.6W

Maximum Temperature Difference

+340.15K

Maximum Current

2.5A

Maximum Voltage

7.62V

Active Area

15 x 30 x 30mm

Active Area Length

30mm

Active Area Thickness

4mm

Active Area Width

15mm

Distrelec Product Id

30407333

Country of Origin

China