Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Peltier Module, 18.8W, 9A, 3.75V, 30 x 30 x 30mm

RS Stock No.: 217-2405Brand: RS PRO
brand-logo
View all in Peltier Modules

Technical documents

Specifications

Brand

RS Pro

Maximum Cooling Capacity

18.8W

Maximum Current

9A

Maximum Voltage

3.75V

Active Area

30 x 30 x 30mm

Active Area Length

30mm

Active Area Thickness

5.6mm

Active Area Width

30mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Peltier Module, 18.8W, 9A, 3.75V, 30 x 30 x 30mm

P.O.A.

RS PRO Peltier Module, 18.8W, 9A, 3.75V, 30 x 30 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Cooling Capacity

18.8W

Maximum Current

9A

Maximum Voltage

3.75V

Active Area

30 x 30 x 30mm

Active Area Length

30mm

Active Area Thickness

5.6mm

Active Area Width

30mm

Country of Origin

China