RS PRO Peltier Module, 4.4W, 2.1A, 3.8V, 12 x 12 x 3.4mm

RS Stock No.: 217-2412Brand: RS PRO
brand-logo
View all in Peltier Modules

Technical documents

Specifications

Brand

RS Pro

Maximum Cooling Capacity

4.4W

Maximum Temperature Difference

+340.15K

Maximum Current

2.1A

Maximum Voltage

3.8V

Active Area

12 x 12 x 3.4mm

Active Area Length

12mm

Active Area Thickness

3.4mm

Active Area Width

12mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Peltier Module, 4.4W, 2.1A, 3.8V, 12 x 12 x 3.4mm

P.O.A.

RS PRO Peltier Module, 4.4W, 2.1A, 3.8V, 12 x 12 x 3.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Cooling Capacity

4.4W

Maximum Temperature Difference

+340.15K

Maximum Current

2.1A

Maximum Voltage

3.8V

Active Area

12 x 12 x 3.4mm

Active Area Length

12mm

Active Area Thickness

3.4mm

Active Area Width

12mm

Country of Origin

China