RS PRO Pentode Thermionic Valve, Octal Base, 23W, 6.3V, 38.5 (Dia.) x 115mm

RS Stock No.: 678-4108Brand: RS PRO
brand-logo
View all in Vacuum Tubes

Technical documents

Specifications

Brand

RS Pro

Heater Current

0.9A

Heater Voltage

6.3V

Voltage Output

400V

Anode Power

23W

Base Type

Octal

Pin Count

8

Dimensions

38.5 (Dia.) x 115mm

Body Length

98mm

Diameter

38.5mm

Overall Length

115mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Pentode Thermionic Valve, Octal Base, 23W, 6.3V, 38.5 (Dia.) x 115mm

P.O.A.

RS PRO Pentode Thermionic Valve, Octal Base, 23W, 6.3V, 38.5 (Dia.) x 115mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Heater Current

0.9A

Heater Voltage

6.3V

Voltage Output

400V

Anode Power

23W

Base Type

Octal

Pin Count

8

Dimensions

38.5 (Dia.) x 115mm

Body Length

98mm

Diameter

38.5mm

Overall Length

115mm

Country of Origin

China