RS PRO PET D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 544-3418Brand: RS PRO
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

15

Housing Material

PET

D-Sub Shell Size

A

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Country of Origin

Taiwan, Province Of China

You may be interested in
PET D Sub Backshell, 15 Way
P.O.A.Each (In a Pack of 10) (ex VAT)
PVC D Sub Backshell, 15 Way
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PET D Sub Backshell, 15 Way, Strain Relief

P.O.A.

RS PRO PET D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 110P.O.A.
120 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
PET D Sub Backshell, 15 Way
P.O.A.Each (In a Pack of 10) (ex VAT)
PVC D Sub Backshell, 15 Way
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

15

Housing Material

PET

D-Sub Shell Size

A

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Country of Origin

Taiwan, Province Of China

You may be interested in
PET D Sub Backshell, 15 Way
P.O.A.Each (In a Pack of 10) (ex VAT)
PVC D Sub Backshell, 15 Way
P.O.A.Each (ex VAT)