Technical documents
Specifications
Brand
RS ProNumber Of Contacts
37
D-Sub Shell Size
C
Housing Material
PET
Body Orientation
Straight
Strain Relief
Yes
Country of Origin
Taiwan, Province Of China
Product details
Screwdown Metallised ABS Backshells
The RS Pro backshell covers allow for either top or side cable entry. A lightweight ABS housing is nickel plated to optimise EMI/RFI shielding effectiveness. The backshell provides the perfect balance between durability and economical considerations.
Features and Benefits
Lightweight ABS housing, nickel plated
Covers with removeable knockouts
Top or side entry
Supplied with
2 jack screws, self-tapping cover screws and cable clamp
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
37
D-Sub Shell Size
C
Housing Material
PET
Body Orientation
Straight
Strain Relief
Yes
Country of Origin
Taiwan, Province Of China
Product details
Screwdown Metallised ABS Backshells
The RS Pro backshell covers allow for either top or side cable entry. A lightweight ABS housing is nickel plated to optimise EMI/RFI shielding effectiveness. The backshell provides the perfect balance between durability and economical considerations.
Features and Benefits
Lightweight ABS housing, nickel plated
Covers with removeable knockouts
Top or side entry
Supplied with
2 jack screws, self-tapping cover screws and cable clamp