RS PRO PET D Sub Backshell, 37 Way
RS Stock No.: 480-197Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
37
D-Sub Shell Size
C
Housing Material
PET
Body Orientation
Straight
Country of Origin
United Kingdom
Product details
IDC Superfast Hoods
Snap-together hood for high speed assembly
Designed for IDC metal shell D connectors (0.05in.) pitch and commercial ranges
4.40 UNC thread finder screws included
Stock information temporarily unavailable.
P.O.A.
RS PRO PET D Sub Backshell, 37 Way
1
P.O.A.
RS PRO PET D Sub Backshell, 37 Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
37
D-Sub Shell Size
C
Housing Material
PET
Body Orientation
Straight
Country of Origin
United Kingdom
Product details
IDC Superfast Hoods
Snap-together hood for high speed assembly
Designed for IDC metal shell D connectors (0.05in.) pitch and commercial ranges
4.40 UNC thread finder screws included