RS PRO, PFC Controller, 60Hz, 200V ac
RS Stock No.: 434-502Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Switching Frequency
60Hz
Mounting Type
Panel Mount
Dimensions
147 x 147 x 65mm
Height
147mm
Length
147mm
Maximum Operating Supply Voltage
200V ac
Maximum Operating Temperature
55°C
Minimum Operating Supply Voltage
100V ac
Minimum Operating Temperature
-20°C
Width
65mm
Country of Origin
Turkey
P.O.A.
RS PRO, PFC Controller, 60Hz, 200V ac
1
P.O.A.
RS PRO, PFC Controller, 60Hz, 200V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Switching Frequency
60Hz
Mounting Type
Panel Mount
Dimensions
147 x 147 x 65mm
Height
147mm
Length
147mm
Maximum Operating Supply Voltage
200V ac
Maximum Operating Temperature
55°C
Minimum Operating Supply Voltage
100V ac
Minimum Operating Temperature
-20°C
Width
65mm
Country of Origin
Turkey