RS PRO Phase, Voltage Monitoring Relay, 3 Phase, DPDT, DIN Rail
RS Stock No.: 225-7387Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMonitoring Application
Phase, Voltage
Electrical Phase
3
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Mounting Type
DIN Rail
Phase Sensitivity
Phase Failure, Phase Sequence
Width
17.5mm
Terminal Type
Screw
Country of Origin
United Kingdom
P.O.A.
RS PRO Phase, Voltage Monitoring Relay, 3 Phase, DPDT, DIN Rail
1
P.O.A.
RS PRO Phase, Voltage Monitoring Relay, 3 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMonitoring Application
Phase, Voltage
Electrical Phase
3
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Mounting Type
DIN Rail
Phase Sensitivity
Phase Failure, Phase Sequence
Width
17.5mm
Terminal Type
Screw
Country of Origin
United Kingdom