RS PRO Phase, Voltage Monitoring Relay, 3 Phase, DPDT, 243 → 540 V, DIN Rail, Surface Mount

Technical documents
Specifications
Brand
RS ProMonitoring Application
Phase, Voltage
Electrical Phase
3
Voltage Sensing Range
243 → 540 V
Contact Configuration
DPDT
Voltage Sensitivity
Undervoltage
Mounting Type
DIN Rail, Surface Mount
Phase Sensitivity
Phase Failure, Phase Sequence
Time Delay
0.2 → 10s
Minimum Operating Temperature
-20°C
Height
66.5mm
Width
17.5mm
Maximum Operating Temperature
+60°C
Length
89mm
Minimum Voltage Sensed
243 V
Dimensions
89 x 17.5 x 66.5mm
Operating Temperature Range
-20 → +60°C
Maximum Voltage Sensed
540V
Terminal Type
Screw
Special Features
Microprocessor Based, Detects Incorrect Phase Sequence, Phase Loss And Neutral Loss, Adjustment For Under Voltage Trip Level, Adjustment For Time Delay
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMonitoring Application
Phase, Voltage
Electrical Phase
3
Voltage Sensing Range
243 → 540 V
Contact Configuration
DPDT
Voltage Sensitivity
Undervoltage
Mounting Type
DIN Rail, Surface Mount
Phase Sensitivity
Phase Failure, Phase Sequence
Time Delay
0.2 → 10s
Minimum Operating Temperature
-20°C
Height
66.5mm
Width
17.5mm
Maximum Operating Temperature
+60°C
Length
89mm
Minimum Voltage Sensed
243 V
Dimensions
89 x 17.5 x 66.5mm
Operating Temperature Range
-20 → +60°C
Maximum Voltage Sensed
540V
Terminal Type
Screw
Special Features
Microprocessor Based, Detects Incorrect Phase Sequence, Phase Loss And Neutral Loss, Adjustment For Under Voltage Trip Level, Adjustment For Time Delay
Country of Origin
United Kingdom