RS PRO Phillips Bugle Steel Wood Screw, #6 Thread, x 1 5/8in Length

RS Stock No.: 245-4548Brand: RS PRO
brand-logo
View all in Wood Screws

Technical documents

Specifications

Brand

RS Pro

Thread Size

#6

Head Shape

Bugle

Length Imperial

x 1 5/8in

Drive Type

Phillips

Material

Steel

Imperial or Metric

Imperial

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Phillips Bugle Steel Wood Screw, #6 Thread, x 1 5/8in Length

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Phillips Bugle Steel Wood Screw, #6 Thread, x 1 5/8in Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

#6

Head Shape

Bugle

Length Imperial

x 1 5/8in

Drive Type

Phillips

Material

Steel

Imperial or Metric

Imperial