RS PRO Phillips Precision Screwdriver, PH00 Tip, 60 mm Blade, 170 mm Overall

Technical documents
Specifications
Brand
RS ProScrewdriver Type
Precision Screwdriver
Tip Type
Phillips
Tip Size
PH00
Blade Length
60 mm
Overall Length
170 mm
Handle Material
PP; TPR
Blade Material
Chrome Vanadium Steel
Blade Finish
Chrome
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Precision Drivers
A professional range of precision high grade Chrome-vanadium steel screwdrivers. Ergonomically designed handle for ease of use and precise control. Blade is made of premium quality chrome vanadium and molybdenum steel for strength.
Features and Benefits
Blades made from high grade Chrome-vanadium steel
Rotating cap allows operator to drive easily and adjust precisely
Tri-lode shape of handle provides comfortable grip during rotation
Tips accurately machined for the ultimate screw fit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Precision Screwdriver
Tip Type
Phillips
Tip Size
PH00
Blade Length
60 mm
Overall Length
170 mm
Handle Material
PP; TPR
Blade Material
Chrome Vanadium Steel
Blade Finish
Chrome
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Precision Drivers
A professional range of precision high grade Chrome-vanadium steel screwdrivers. Ergonomically designed handle for ease of use and precise control. Blade is made of premium quality chrome vanadium and molybdenum steel for strength.
Features and Benefits
Blades made from high grade Chrome-vanadium steel
Rotating cap allows operator to drive easily and adjust precisely
Tri-lode shape of handle provides comfortable grip during rotation
Tips accurately machined for the ultimate screw fit