Technical documents
Specifications
Brand
RS ProScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
7
Tip Type
Phillips; Slotted
Tip Size
3 mm, 4 mm, 5.5 mm, 6.5 mm, PH1, PH2
VDE/1000V Approved
Yes
Country of Origin
Turkey
P.O.A.
RS PRO Phillips; Slotted Insulated Screwdriver Set, 7-Piece
1
P.O.A.
RS PRO Phillips; Slotted Insulated Screwdriver Set, 7-Piece
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
7
Tip Type
Phillips; Slotted
Tip Size
3 mm, 4 mm, 5.5 mm, 6.5 mm, PH1, PH2
VDE/1000V Approved
Yes
Country of Origin
Turkey