RS PRO Phillips, Slotted Interchangeable Insulated Screwdriver Set, 7-Piece

RS Stock No.: 275-4081Brand: RS PRO
brand-logo
View all in Screwdriver Sets

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Interchangeable Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Phillips, Slotted

Tip Size

3,3.5,4,5.5, PH1, PH2

VDE/1000V Approved

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Phillips, Slotted Interchangeable Insulated Screwdriver Set, 7-Piece

P.O.A.

RS PRO Phillips, Slotted Interchangeable Insulated Screwdriver Set, 7-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Interchangeable Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Phillips, Slotted

Tip Size

3,3.5,4,5.5, PH1, PH2

VDE/1000V Approved

Yes

Country of Origin

Taiwan, Province Of China