RS PRO Phillips, Slotted Screwdriver Set, 7-Piece

Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
7
Tip Type
Phillips, Slotted
Tip Size
Slotted: 1.5; 1.8; 2; 2.5; 3 mm; Phillips: PH0; PH00
Product details
RS Pro 7 Piece VDE Precision Micro Screwdriver Set
From RS PRO, this six piece insulated screwdriver set is ideal for professionals and enthusiasts alike. The screwdrivers are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac or 1500 V dc.
The set includes common sizes of flat head, or slotted, screwdrivers, and phillips screwdrivers. This high-quality set features ergonomic handles for assured control and comfort, with colour coded rings for ease of selection.
The insulated screwdriver set is supplied in a shock proof case for ease of transportation and protection while in storage.
Kit Contains
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head.
1.5 x 40 mm
1.8 x 60 mm
2.0 x 60 mm
2.5 x 75 mm
3.0 x 75 mm
Phillips: has a cross tip used for cross headed screws.
PH0 x 40 mm
PH00 x 60 mm
Features and Benefits
Tested to 10000V ac
Conforms to DIN IEC78 (CO) 11, VDE 0680 Part 201//07-83 and IEC900 1987 standards.
Colour coded handles for quick and easy selection
Manufactured from high alloy special steel
Supplied in black shockproof storage case
Applications
The screwdriver is one of the most essential hand tools in any workmans kit, an is integral wherever fasteners need to be tightened or loosened. This 7 piece VDE screwdriver set is rated to IEC 60900, and is ideal for working with live parts or close to live parts up to 1000 V ac and 1500 V dc. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. As such it is an ideal addition to an electrician or electrical engineer's tool kit.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
7
Tip Type
Phillips, Slotted
Tip Size
Slotted: 1.5; 1.8; 2; 2.5; 3 mm; Phillips: PH0; PH00
Product details
RS Pro 7 Piece VDE Precision Micro Screwdriver Set
From RS PRO, this six piece insulated screwdriver set is ideal for professionals and enthusiasts alike. The screwdrivers are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac or 1500 V dc.
The set includes common sizes of flat head, or slotted, screwdrivers, and phillips screwdrivers. This high-quality set features ergonomic handles for assured control and comfort, with colour coded rings for ease of selection.
The insulated screwdriver set is supplied in a shock proof case for ease of transportation and protection while in storage.
Kit Contains
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head.
1.5 x 40 mm
1.8 x 60 mm
2.0 x 60 mm
2.5 x 75 mm
3.0 x 75 mm
Phillips: has a cross tip used for cross headed screws.
PH0 x 40 mm
PH00 x 60 mm
Features and Benefits
Tested to 10000V ac
Conforms to DIN IEC78 (CO) 11, VDE 0680 Part 201//07-83 and IEC900 1987 standards.
Colour coded handles for quick and easy selection
Manufactured from high alloy special steel
Supplied in black shockproof storage case
Applications
The screwdriver is one of the most essential hand tools in any workmans kit, an is integral wherever fasteners need to be tightened or loosened. This 7 piece VDE screwdriver set is rated to IEC 60900, and is ideal for working with live parts or close to live parts up to 1000 V ac and 1500 V dc. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. As such it is an ideal addition to an electrician or electrical engineer's tool kit.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.