RS PRO PID Temperature Controller, 72 x 72mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply Voltage
RS Stock No.: 188-5159Brand: RS PRO

Technical documents
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
230 V ac
Size
72 x 72mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → 400 °C, 0 → 50 °C
Display Type
4 Digit
IP Rating
IP20, IP65
Input Type
2 or 3-wire PT100
You may be interested in
RS PRO PID Temperature Controller, 96 x 96mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply VoltageBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO PID Temperature Controller, 72 x 72mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply Voltage
1
P.O.A.
RS PRO PID Temperature Controller, 72 x 72mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO PID Temperature Controller, 96 x 96mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply VoltageBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
230 V ac
Size
72 x 72mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → 400 °C, 0 → 50 °C
Display Type
4 Digit
IP Rating
IP20, IP65
Input Type
2 or 3-wire PT100
You may be interested in
RS PRO PID Temperature Controller, 96 x 96mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply VoltageBrand: RS PRO
P.O.A.Each (ex VAT)