RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
No
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22.5mm
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Aluminium Natural
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
No
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22.5mm
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Aluminium Natural
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
Country of Origin
Germany