Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Pink 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

RS Stock No.: 526-7618Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Sheath Colour

Pink

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.95mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.2 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
Pink PTFE equipment wire,24awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Pink 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Pink 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in
Pink PTFE equipment wire,24awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Sheath Colour

Pink

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.95mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.2 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
Pink PTFE equipment wire,24awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)