RS PRO Pink Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

Technical documents
Specifications
Brand
RS ProSheath Colour
Pink
American Wire Gauge
24
Cable Shape
Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.2mm
Voltage Rating
600 V
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Conductor Material
Silver Plated Copper
Size of Strands
0.2 mm
Resistant To
Chemicals, Fluids, Radiation, UV
Number of Strands
7
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSheath Colour
Pink
American Wire Gauge
24
Cable Shape
Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.2mm
Voltage Rating
600 V
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Conductor Material
Silver Plated Copper
Size of Strands
0.2 mm
Resistant To
Chemicals, Fluids, Radiation, UV
Number of Strands
7
Country of Origin
United Kingdom