RS PRO Pink Latex Finger Cots, Size 10, XL, 720 per pack
RS Stock No.: 829-5174Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGlove Size
10, XL
Glove Material
Latex
Quantity
720
Anti-Static
Yes
Colour
Pink
Complies with EN 61340-5-1
No
Country of Origin
United States
Product details
RS Cleanroom ESD-Safe Finger Cots
These pink, powder-free, anti-static finger cots from RS are ISO5 cleanroom compatible and produced from 100% pure natural latex.
Stock information temporarily unavailable.
P.O.A.
RS PRO Pink Latex Finger Cots, Size 10, XL, 720 per pack
1
P.O.A.
RS PRO Pink Latex Finger Cots, Size 10, XL, 720 per pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGlove Size
10, XL
Glove Material
Latex
Quantity
720
Anti-Static
Yes
Colour
Pink
Complies with EN 61340-5-1
No
Country of Origin
United States
Product details
RS Cleanroom ESD-Safe Finger Cots
These pink, powder-free, anti-static finger cots from RS are ISO5 cleanroom compatible and produced from 100% pure natural latex.