RS PRO Pink Latex Finger Cots, Size 9, Large, 720 per pack

RS Stock No.: 829-5170Brand: RS PRO
brand-logo
View all in Finger Cots

Technical documents

Specifications

Brand

RS Pro

Glove Size

9, Large

Glove Material

Latex

Quantity

720

Anti-Static

Yes

Colour

Pink

Country of Origin

United States

Product details

RS Cleanroom ESD-Safe Finger Cots

These pink, powder-free, anti-static finger cots from RS are ISO5 cleanroom compatible and produced from 100% pure natural latex.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pink Latex Finger Cots, Size 9, Large, 720 per pack

P.O.A.

RS PRO Pink Latex Finger Cots, Size 9, Large, 720 per pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Glove Size

9, Large

Glove Material

Latex

Quantity

720

Anti-Static

Yes

Colour

Pink

Country of Origin

United States

Product details

RS Cleanroom ESD-Safe Finger Cots

These pink, powder-free, anti-static finger cots from RS are ISO5 cleanroom compatible and produced from 100% pure natural latex.