RS PRO Pink Pump Dispenser, 240ml

RS Stock No.: 423-7391Brand: RS PRODistrelec Article No.: 30407055
brand-logo
View all in Dispensing Bottles

Technical documents

Specifications

Brand

RS Pro

For Use With

Cleaner, Solvent

Product Capacity

240ml

Colour

Pink

Distrelec Product Id

30407055

Country of Origin

Singapore

Product details

RS PRO Pink Anti-Splash Dissipative Pump Dispenser

RS PRO ESD Anti static solvent pump dispenser with a 240 ml capacity. HDPE bottles are dissipative and are designed to protect your valuable static sensitive printed circuitry.
High-density polyethylene (HDPE) is resistant to many solvents and has a high density-to-strength ratio, making it the ideal plastic for reusable bottles.

Features and Benefits:

Allows accurate delivery of solvents and cleaners
Anti-splash stainless steel pump action design
Anti-static polymer material makes it compatible with an ESD workplace
Embossed with the ESD protective symbol
Permanent dissipative HDPE
Resistance to ground
240 ml product capacity
Dispenser is graduated to indicate content level
Re-usable, refillable dispenser - eco-friendly

Typical Applications

These RS PRO dissipative dispenser bottles can be filled with the user’s chosen solution and recommended for dispensing of liquids, solvents, and chemicals. Suitable for ultra clean environments and ESD workplaces.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pink Pump Dispenser, 240ml

P.O.A.

RS PRO Pink Pump Dispenser, 240ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

For Use With

Cleaner, Solvent

Product Capacity

240ml

Colour

Pink

Distrelec Product Id

30407055

Country of Origin

Singapore

Product details

RS PRO Pink Anti-Splash Dissipative Pump Dispenser

RS PRO ESD Anti static solvent pump dispenser with a 240 ml capacity. HDPE bottles are dissipative and are designed to protect your valuable static sensitive printed circuitry.
High-density polyethylene (HDPE) is resistant to many solvents and has a high density-to-strength ratio, making it the ideal plastic for reusable bottles.

Features and Benefits:

Allows accurate delivery of solvents and cleaners
Anti-splash stainless steel pump action design
Anti-static polymer material makes it compatible with an ESD workplace
Embossed with the ESD protective symbol
Permanent dissipative HDPE
Resistance to ground
240 ml product capacity
Dispenser is graduated to indicate content level
Re-usable, refillable dispenser - eco-friendly

Typical Applications

These RS PRO dissipative dispenser bottles can be filled with the user’s chosen solution and recommended for dispensing of liquids, solvents, and chemicals. Suitable for ultra clean environments and ESD workplaces.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.