Technical documents
Specifications
Brand
RS ProPipe Material
Steel; Copper
Suitable Pipe Diameters
4.75 → 10 mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Heavy Duty Pipe Bender
Introducing the heavy-duty pipe bender from our trusted and reliable own brand RS PRO, a durable pipe and tube bender that allows you to create ripple-free and precise bends in a range of materials such as copper and steel. This durable RS PRO bender tool is capable of bending the outer diameter of 4.75 mm, 6 mm, 8 mm and 10 mm pipes and tubes with ease.
This highly reliable tube pipe bender features two rollers, each with two groove sizes, providing you with a reliable guide to work with. This pipe features ergonomically designed arms fitted with secure grips, providing enhanced comfort and control. By squeezing the handles with tubing placed between the stud and roller, you can create a clean and precise bend with ease.
Features and benefits
Ergonomic design with handles, providing extra comfort and grip
Ideal for bending 4.75 mm, 6 mm, 8 mm and 10 mm pipes and tubes with ease
Creates clean and precise bends in a range of materials
Two rollers each with two groove sizes to guide you
Applications:
Pipe benders are a type of hand tool designed for creating ripple-free and clean bends in pipes with precision, with many including guides and rollers for use with tubes and pipes. Pipe bending tools are available in a range of sizes to accommodate for various pipe diameters and materials, such as copper, aluminium and steel. Pipe and tube benders are commonly used by plumbers, however, they can also be used for DIY projects, installation engineering, automotive repairs and more.
Do I need to use a pipe bending spring with this?
With the RS PRO mini pipe bending tool, you are able to create clean and precise bends in pipes and tubes made from various materials with ease, without the aid of a pipe bending spring.
What is the maximum pipe diameter?
The maximum outer pipe diameter this bender can work with is 10 mm.
What material is this suitable for?
This pipe and tube bender is ideal for use with a range of materials including copper and steel.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
Two rollers, each roller able to bend two sizes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPipe Material
Steel; Copper
Suitable Pipe Diameters
4.75 → 10 mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Heavy Duty Pipe Bender
Introducing the heavy-duty pipe bender from our trusted and reliable own brand RS PRO, a durable pipe and tube bender that allows you to create ripple-free and precise bends in a range of materials such as copper and steel. This durable RS PRO bender tool is capable of bending the outer diameter of 4.75 mm, 6 mm, 8 mm and 10 mm pipes and tubes with ease.
This highly reliable tube pipe bender features two rollers, each with two groove sizes, providing you with a reliable guide to work with. This pipe features ergonomically designed arms fitted with secure grips, providing enhanced comfort and control. By squeezing the handles with tubing placed between the stud and roller, you can create a clean and precise bend with ease.
Features and benefits
Ergonomic design with handles, providing extra comfort and grip
Ideal for bending 4.75 mm, 6 mm, 8 mm and 10 mm pipes and tubes with ease
Creates clean and precise bends in a range of materials
Two rollers each with two groove sizes to guide you
Applications:
Pipe benders are a type of hand tool designed for creating ripple-free and clean bends in pipes with precision, with many including guides and rollers for use with tubes and pipes. Pipe bending tools are available in a range of sizes to accommodate for various pipe diameters and materials, such as copper, aluminium and steel. Pipe and tube benders are commonly used by plumbers, however, they can also be used for DIY projects, installation engineering, automotive repairs and more.
Do I need to use a pipe bending spring with this?
With the RS PRO mini pipe bending tool, you are able to create clean and precise bends in pipes and tubes made from various materials with ease, without the aid of a pipe bending spring.
What is the maximum pipe diameter?
The maximum outer pipe diameter this bender can work with is 10 mm.
What material is this suitable for?
This pipe and tube bender is ideal for use with a range of materials including copper and steel.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
Two rollers, each roller able to bend two sizes