Technical documents
Specifications
Brand
RS ProCutting Capacity
42 mm
Material Cut
Plastic
Body Material
Aluminium
Cutter Type
Spring Loaded
Distrelec Product Id
30414106
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO Pipe Cutter 42 mm, Cuts Plastic
1
P.O.A.
RS PRO Pipe Cutter 42 mm, Cuts Plastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCutting Capacity
42 mm
Material Cut
Plastic
Body Material
Aluminium
Cutter Type
Spring Loaded
Distrelec Product Id
30414106
Country of Origin
Turkey