RS PRO Pipe & Thread Sealant Liquid for Threadlocking 10 ml Bottle

Technical documents
Specifications
Brand
RS ProApplication
Threadlocking
Colour
Purple
Maximum Operating Temperature
+150°C
Strength
Low
Minimum Operating Temperature
-55°C
Package Size
10 ml
Product Form
Liquid
Package Type
Bottle
Cure Time
3 h
Operating Temperature Range
-55 → +150 °C
Viscosity Measurement
4000 → 6000cP/s
Chemical Composition
Dimethacrylate
Odour
Characteristic
Specific Gravity
1.02
Special Features
Anaerobic
Country of Origin
United Kingdom
Product details
Low Strength Anaerobic Adhesive Threadlock
Single component, liquid adhesives that cure hard in the absence of air or oxygen.
Impervious to most industrial fluids
Helps to prevent fretting corrosion
Operating temperature range: -55°C to +150°C
Specifically designed for threadlocking
Low strength formula allows easy dismantling and adjustment of parts and provides a controlled torque/tension relationship
May be used on plated or clean parts
Purple in colour
Threadlocking and Retainers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProApplication
Threadlocking
Colour
Purple
Maximum Operating Temperature
+150°C
Strength
Low
Minimum Operating Temperature
-55°C
Package Size
10 ml
Product Form
Liquid
Package Type
Bottle
Cure Time
3 h
Operating Temperature Range
-55 → +150 °C
Viscosity Measurement
4000 → 6000cP/s
Chemical Composition
Dimethacrylate
Odour
Characteristic
Specific Gravity
1.02
Special Features
Anaerobic
Country of Origin
United Kingdom
Product details
Low Strength Anaerobic Adhesive Threadlock
Single component, liquid adhesives that cure hard in the absence of air or oxygen.
Impervious to most industrial fluids
Helps to prevent fretting corrosion
Operating temperature range: -55°C to +150°C
Specifically designed for threadlocking
Low strength formula allows easy dismantling and adjustment of parts and provides a controlled torque/tension relationship
May be used on plated or clean parts
Purple in colour