RS PRO Pipe Wrench, 457 mm Overall, 50mm Jaw Capacity, Metal Handle
RS Stock No.: 260-3004Brand: RS PRO

Technical documents
Specifications
Brand
RS ProJaw Capacity
50mm
Wrench Type
Pipe Wrench
Overall Length
457 mm
Non Sparking
No
Handle Type
Metal
Finish
Painted
VDE/1000V Approved
No
Material
Carbon Steel
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Pipe Wrench, 457 mm Overall, 50mm Jaw Capacity, Metal Handle
1
P.O.A.
RS PRO Pipe Wrench, 457 mm Overall, 50mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProJaw Capacity
50mm
Wrench Type
Pipe Wrench
Overall Length
457 mm
Non Sparking
No
Handle Type
Metal
Finish
Painted
VDE/1000V Approved
No
Material
Carbon Steel
Country of Origin
China