RS PRO Plain Brass, Hex Bolt, M5 x 20.0mm
RS Stock No.: 483-2356Brand: RS PRO

Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Length
20.0mm
Thread Size
M5
Material
Brass
Finish
Plain
Standards Met
DIN 933
Thread Pitch
0.80mm
You may be interested in
Cone Point Set ScrewBrand: NEUTRAL
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Plain Brass, Hex Bolt, M5 x 20.0mm
1
P.O.A.
RS PRO Plain Brass, Hex Bolt, M5 x 20.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Cone Point Set ScrewBrand: NEUTRAL
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Length
20.0mm
Thread Size
M5
Material
Brass
Finish
Plain
Standards Met
DIN 933
Thread Pitch
0.80mm
You may be interested in
Cone Point Set ScrewBrand: NEUTRAL
P.O.A.1 Bag of 100 (ex VAT)