RS PRO Plain Countersunk Stainless Steel Tamper Proof Security Screw, M3 x 12mm

RS Stock No.: 621-2502Brand: RS PRO
brand-logo
View all in Security Screws

Technical documents

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M3

Head Shape

Countersunk

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Product details

Countersunk Head (6 lobe Security)

Tamperproof Pin, 6 lobe, A2 Stainless Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Made from A2 Stainless Steel (Type 304 S15)

Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Countersunk Stainless Steel Tamper Proof Security Screw, M3 x 12mm

P.O.A.

RS PRO Plain Countersunk Stainless Steel Tamper Proof Security Screw, M3 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M3

Head Shape

Countersunk

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Product details

Countersunk Head (6 lobe Security)

Tamperproof Pin, 6 lobe, A2 Stainless Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Made from A2 Stainless Steel (Type 304 S15)