RS PRO, Plain Lock Nut, M3

RS Stock No.: 665-5606Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M3

Type

Aerotight

Stainless Steel Type

A4 316

Finish

Plain

Width

5.50mm

Country of Origin

United Kingdom

Product details

RS PRO A4 Stainless Steel Aerotight Lock Nut - Metric

Need locking nuts that withstand severe vibration? then consider Aerotight® self-locking nuts, with uniquely shaped threads, stay secure as long as two complete threads of the screw protrude beyond the nut. Made from type 316/A4 stainless steel, they resist pitting and crevice corrosion, especially in marine environments. Their all-metal construction ensures durability and reusability. Part of the RS PRO range, these nuts are rigorously tested for quality and reliability.

Features and Benefits

  • Aerotight® self-locking nut

  • Made from type 316/A4 stainless steel

  • Excellent corrosion-resistance

  • Plain finish

  • Suitable for temperatures up to 300 °C

Variants Available Separately

  • 5.5 mm, M3 - RS stock no: 665-5606

  • 7 mm, M4- RS stock no: 665-5609

  • 8 mm, M5 - RS stock no: 665-5603

  • 10 mm, M6- RS stock no: 665-5612

  • 13 mm, M8- RS stock no: 665-5615

  • 17 mm, M10- RS stock no: 665-5619

  • 19 mm, M12- RS stock no: 665-5628

Application

  • DIY

  • Automotive

  • Construction

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

You may be interested in

P.O.A.

RS PRO, Plain Lock Nut, M3

P.O.A.

RS PRO, Plain Lock Nut, M3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M3

Type

Aerotight

Stainless Steel Type

A4 316

Finish

Plain

Width

5.50mm

Country of Origin

United Kingdom

Product details

RS PRO A4 Stainless Steel Aerotight Lock Nut - Metric

Need locking nuts that withstand severe vibration? then consider Aerotight® self-locking nuts, with uniquely shaped threads, stay secure as long as two complete threads of the screw protrude beyond the nut. Made from type 316/A4 stainless steel, they resist pitting and crevice corrosion, especially in marine environments. Their all-metal construction ensures durability and reusability. Part of the RS PRO range, these nuts are rigorously tested for quality and reliability.

Features and Benefits

  • Aerotight® self-locking nut

  • Made from type 316/A4 stainless steel

  • Excellent corrosion-resistance

  • Plain finish

  • Suitable for temperatures up to 300 °C

Variants Available Separately

  • 5.5 mm, M3 - RS stock no: 665-5606

  • 7 mm, M4- RS stock no: 665-5609

  • 8 mm, M5 - RS stock no: 665-5603

  • 10 mm, M6- RS stock no: 665-5612

  • 13 mm, M8- RS stock no: 665-5615

  • 17 mm, M10- RS stock no: 665-5619

  • 19 mm, M12- RS stock no: 665-5628

Application

  • DIY

  • Automotive

  • Construction

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

You may be interested in