RS PRO Plain, M10 Threaded Insert diameter 13mm

RS Stock No.: 206-7845Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical documents

Specifications

Brand

RS Pro

Thread Size

M10

Fixing Hole Diameter

13mm

Rivet Body Material

Steel

Finish

Plain

Thickness of Material Maximum

3.5mm

Colour

Grey

Thickness of Material Minimum

1mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plain, M10 Threaded Insert diameter 13mm

P.O.A.

RS PRO Plain, M10 Threaded Insert diameter 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

M10

Fixing Hole Diameter

13mm

Rivet Body Material

Steel

Finish

Plain

Thickness of Material Maximum

3.5mm

Colour

Grey

Thickness of Material Minimum

1mm

You may be interested in