RS PRO Plain, M4 Threaded Insert diameter 6mm

RS Stock No.: 206-5493Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4

Fixing Hole Diameter

6mm

Rivet Body Material

Steel

Thickness of Material Minimum

2mm

Finish

Plain

Thickness of Material Maximum

3.5mm

Colour

Grey

Stock information temporarily unavailable.

P.O.A.

RS PRO Plain, M4 Threaded Insert diameter 6mm

P.O.A.

RS PRO Plain, M4 Threaded Insert diameter 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4

Fixing Hole Diameter

6mm

Rivet Body Material

Steel

Thickness of Material Minimum

2mm

Finish

Plain

Thickness of Material Maximum

3.5mm

Colour

Grey