RS PRO Plain, M6 Threaded Insert diameter 9mm

RS Stock No.: 206-5521Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical documents

Specifications

Brand

RS Pro

Thread Size

M6

Fixing Hole Diameter

9mm

Rivet Body Material

Steel

Thickness of Material Maximum

2.5mm

Colour

Grey

Thickness of Material Minimum

0.5mm

Finish

Plain

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Plain, M6 Threaded Insert diameter 9mm

P.O.A.

RS PRO Plain, M6 Threaded Insert diameter 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M6

Fixing Hole Diameter

9mm

Rivet Body Material

Steel

Thickness of Material Maximum

2.5mm

Colour

Grey

Thickness of Material Minimum

0.5mm

Finish

Plain

Country of Origin

China