RS PRO Plain, M6 Threaded Insert diameter 9mm
RS Stock No.: 206-7833Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M6
Fixing Hole Diameter
9mm
Rivet Body Material
Steel
Thickness of Material Maximum
3mm
Colour
Grey
Thickness of Material Minimum
0.5mm
Finish
Plain
Stock information temporarily unavailable.
P.O.A.
RS PRO Plain, M6 Threaded Insert diameter 9mm
1
P.O.A.
RS PRO Plain, M6 Threaded Insert diameter 9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M6
Fixing Hole Diameter
9mm
Rivet Body Material
Steel
Thickness of Material Maximum
3mm
Colour
Grey
Thickness of Material Minimum
0.5mm
Finish
Plain