RS PRO Plain, M8 Threaded Insert diameter 11mm

RS Stock No.: 206-7843Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical documents

Specifications

Brand

RS Pro

Thread Size

M8

Fixing Hole Diameter

11mm

Rivet Body Material

Steel

Thickness of Material Maximum

3mm

Colour

Grey

Thickness of Material Minimum

0.5mm

Finish

Plain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plain, M8 Threaded Insert diameter 11mm

P.O.A.

RS PRO Plain, M8 Threaded Insert diameter 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

M8

Fixing Hole Diameter

11mm

Rivet Body Material

Steel

Thickness of Material Maximum

3mm

Colour

Grey

Thickness of Material Minimum

0.5mm

Finish

Plain

You may be interested in