RS PRO, Plain Nylon Dome Nut, M6
RS Stock No.: 232-6990Brand: RS PRO

Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Material
Nylon
Finish
Plain
Width
10.0mm
Overall Height
12.0mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO, Plain Nylon Dome Nut, M6
1
P.O.A.
RS PRO, Plain Nylon Dome Nut, M6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Material
Nylon
Finish
Plain
Width
10.0mm
Overall Height
12.0mm
Country of Origin
Germany