RS PRO Plain Pan Stainless Steel Tamper Proof Security Screw, M4 x 12mm
RS Stock No.: 621-2912Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
12mm
Thread Size
M4
Head Shape
Pan
Drive Type
Spanner Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
P.O.A.
RS PRO Plain Pan Stainless Steel Tamper Proof Security Screw, M4 x 12mm
1
P.O.A.
RS PRO Plain Pan Stainless Steel Tamper Proof Security Screw, M4 x 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength
12mm
Thread Size
M4
Head Shape
Pan
Drive Type
Spanner Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304