Technical documents
Specifications
Brand
RS ProThread Size
M6
Head Shape
Pan
Drive Type
Hexalobular Recess
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Product details
Metric Thread - A2 Stainless Steel
To BS4183
A2 grade 18 /8 stainless steel (Type 304 S15)
Can be used up to 800°C
Stock information temporarily unavailable.
P.O.A.
RS PRO Plain Pan Stainless Steel Torx Screw, M6
1
P.O.A.
RS PRO Plain Pan Stainless Steel Torx Screw, M6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M6
Head Shape
Pan
Drive Type
Hexalobular Recess
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Product details
Metric Thread - A2 Stainless Steel
To BS4183
A2 grade 18 /8 stainless steel (Type 304 S15)
Can be used up to 800°C