RS PRO Plain Slot Drill 2 Flutes, 2mm Cut Diameter

RS Stock No.: 316-072Brand: RS PRO
brand-logo
View all in Slot Drills

Technical documents

Specifications

Brand

RS Pro

Shank Type

Plain

Cut Length

6.3mm

Cutter Diameter

2mm

Number Of Flutes

2

Material

Carbide

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Slot Drill 2 Flutes, 2mm Cut Diameter

P.O.A.

RS PRO Plain Slot Drill 2 Flutes, 2mm Cut Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Shank Type

Plain

Cut Length

6.3mm

Cutter Diameter

2mm

Number Of Flutes

2

Material

Carbide

Country of Origin

Korea, Republic Of