RS PRO Plain Slot Drill 3 Flutes, 5mm Cut Diameter

RS Stock No.: 316-090Brand: RS PRO
brand-logo
View all in Slot Drills

Technical documents

Specifications

Brand

RS Pro

Shank Type

Plain

Cut Length

16mm

Cutter Diameter

5mm

Number Of Flutes

3

Material

Solid Carbide

Country of Origin

Korea, Republic Of

P.O.A.

RS PRO Plain Slot Drill 3 Flutes, 5mm Cut Diameter

P.O.A.

RS PRO Plain Slot Drill 3 Flutes, 5mm Cut Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Shank Type

Plain

Cut Length

16mm

Cutter Diameter

5mm

Number Of Flutes

3

Material

Solid Carbide

Country of Origin

Korea, Republic Of