Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Plain Stainless Steel Threaded Rod, M4, 1m

RS Stock No.: 280-379Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4

Material

Stainless Steel

Length

1m

Thread Length Style

Fully Threaded

Stainless Steel Type

A2 304

Standards Met

DIN 975

Finish

Plain

Standards Met

DIN 976

Product details

RS PRO Threaded Rods

Introducing the range of RS PRO Threaded Rods, designed to adhere to the highest industry standards and to be used in a range of applications and industries. Made from A2 Grade stainless steel, these rods are the pinnacle of durability and reliability, even in tough environments. They have been engineered to ensure temperatures of up to 800°C, making them a go-to solution for a variety of applications from food processing and manufacture, medical, chemical, construction and electronics industries.

Features and Benefits:

  • These RS PRO Rods are designed for unmatched strength, adherence to standards, and reliability across a spectrum of applications

  • Offering temperature resistance of up to 800°C and fabricated from A2 grade 18/8 stainless steel (Type 304 S15) making them resistant to corrosion, they are ideal for use in sterilising solutions, food production and manufacture, and inorganic chemicals

  • These rods facilitate a potent fastening bond through combined linear and rotational movements, with the added versatility of using nuts and bolts, ensuring a secure fastening solution and ultimate peace of mind

  • Complies with DIN975 standards for superior quality

Applications:

Threaded rods or studs are versatile metal or plastic rods with helical threads and are designed to fasten and connect materials. They are most commonly made from steel, stainless steel, brass and other materials and haven’t got a head – they are threaded along their entire length. They are purposely designed like this because they are used in support systems in construction and frameworks and are able to withstand high pressure and tension. To extend their versatility, nuts and bolts can be used with these rods to expand their fastening capability and are used in a range of applications and industries, including manufacturing, processing and much more.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.


You may be interested in
RS PRO Zinc Plated Steel Threaded Rod, M4, 1m
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Plain Stainless Steel Threaded Bar, M4, 1m
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Plain Brass Threaded Rod, M4, 1m
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Stainless Steel Threaded Rod, M4, 1m

P.O.A.

RS PRO Plain Stainless Steel Threaded Rod, M4, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.
You may be interested in
RS PRO Zinc Plated Steel Threaded Rod, M4, 1m
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Plain Stainless Steel Threaded Bar, M4, 1m
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Plain Brass Threaded Rod, M4, 1m
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4

Material

Stainless Steel

Length

1m

Thread Length Style

Fully Threaded

Stainless Steel Type

A2 304

Standards Met

DIN 975

Finish

Plain

Standards Met

DIN 976

Product details

RS PRO Threaded Rods

Introducing the range of RS PRO Threaded Rods, designed to adhere to the highest industry standards and to be used in a range of applications and industries. Made from A2 Grade stainless steel, these rods are the pinnacle of durability and reliability, even in tough environments. They have been engineered to ensure temperatures of up to 800°C, making them a go-to solution for a variety of applications from food processing and manufacture, medical, chemical, construction and electronics industries.

Features and Benefits:

  • These RS PRO Rods are designed for unmatched strength, adherence to standards, and reliability across a spectrum of applications

  • Offering temperature resistance of up to 800°C and fabricated from A2 grade 18/8 stainless steel (Type 304 S15) making them resistant to corrosion, they are ideal for use in sterilising solutions, food production and manufacture, and inorganic chemicals

  • These rods facilitate a potent fastening bond through combined linear and rotational movements, with the added versatility of using nuts and bolts, ensuring a secure fastening solution and ultimate peace of mind

  • Complies with DIN975 standards for superior quality

Applications:

Threaded rods or studs are versatile metal or plastic rods with helical threads and are designed to fasten and connect materials. They are most commonly made from steel, stainless steel, brass and other materials and haven’t got a head – they are threaded along their entire length. They are purposely designed like this because they are used in support systems in construction and frameworks and are able to withstand high pressure and tension. To extend their versatility, nuts and bolts can be used with these rods to expand their fastening capability and are used in a range of applications and industries, including manufacturing, processing and much more.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.


You may be interested in
RS PRO Zinc Plated Steel Threaded Rod, M4, 1m
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Plain Stainless Steel Threaded Bar, M4, 1m
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Plain Brass Threaded Rod, M4, 1m
P.O.A.Each (In a Pack of 2) (ex VAT)