RS PRO Plain Steel, Hex Bolt, M16 x 100.0mm
RS Stock No.: 192-5591Brand: RS PRO

Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Length
100.0mm
Thread Size
M16
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
2.0mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Plain Steel, Hex Bolt, M16 x 100.0mm
1
P.O.A.
RS PRO Plain Steel, Hex Bolt, M16 x 100.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Length
100.0mm
Thread Size
M16
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
2.0mm