Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Plain Steel Hex Nut, DIN 934, M16

RS Stock No.: 192-5607Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M16

Material

Steel

Type

Full

Finish

Plain

Width

24.0mm

Overall Height

13.0mm

Standards Met

DIN 934

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plain Steel Hex Nut, DIN 934, M16

P.O.A.

RS PRO, Plain Steel Hex Nut, DIN 934, M16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M16

Material

Steel

Type

Full

Finish

Plain

Width

24.0mm

Overall Height

13.0mm

Standards Met

DIN 934