RS PRO, Plain Steel Lock Nut, M30

RS Stock No.: 196-4171Brand: RS PRODistrelec Article No.: 30417101
brand-logo
View all in Bearing Accessories

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M30

Material

Steel

Type

Nylon Insert

Finish

Plain

Width

7mm

Distrelec Product Id

30417101

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plain Steel Lock Nut, M30

P.O.A.

RS PRO, Plain Steel Lock Nut, M30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M30

Material

Steel

Type

Nylon Insert

Finish

Plain

Width

7mm

Distrelec Product Id

30417101

Country of Origin

China