RS PRO, Plain Steel Lock Nut, M40
RS Stock No.: 196-4174Brand: RS PRO

Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Self Locking
Thread Size
M40
Material
Steel
Finish
Plain
Width
9mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO, Plain Steel Lock Nut, M40
1
P.O.A.
RS PRO, Plain Steel Lock Nut, M40
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Self Locking
Thread Size
M40
Material
Steel
Finish
Plain
Width
9mm
Country of Origin
China