RS PRO, Plain Steel Lock Nut, M45

RS Stock No.: 196-4176Brand: RS PRO
brand-logo
View all in Bearing Accessories

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M45

Material

Steel

Finish

Plain

Width

10mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plain Steel Lock Nut, M45

P.O.A.

RS PRO, Plain Steel Lock Nut, M45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M45

Material

Steel

Finish

Plain

Width

10mm

Country of Origin

China